New at DigiKey
04-TB420-ES1-SMELL-200-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-TB420-ES1-TVOC-200-01

DigiKey Part Number
5828-04-TB420-ES1-TVOC-200-01-ND
Manufacturer
EC Sense
Manufacturer Product Number
04-TB420-ES1-TVOC-200-01
Description
Smart Volatile Organic Compounds
Customer Reference
Detailed Description
Volatile Organic Compound (VOC) Sensor 4 ~ 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EC Sense
Series
Packaging
Sheet
Part Status
Active
Type
Volatile Organic Compound (VOC)
Accuracy
±5%
Output
4 ~ 20mA
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
9V ~ 24V
Current - Supply
3 ~ 22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 21 days from EC Sense
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Sheet
QuantityUnit PriceExt Price
1$247.80000$247.80
10$198.24000$1,982.40
50$173.46000$8,673.00
100$138.77000$13,877.00
500$121.42000$60,710.00
1,000$97.11000$97,110.00
5,000$84.96000$424,800.00