97-3101A-14S-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-14S-2S(946)

DigiKey Part Number
97-3101A-14S-2S(946)-ND
Manufacturer
Manufacturer Product Number
97-3101A-14S-2S(946)
Description
CONN RCPT FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.35000$36.35
10$30.89200$308.92
25$28.95840$723.96
50$27.57700$1,378.85
100$26.26200$2,626.20
250$24.61980$6,154.95
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from ECCO