
1PK-3003D34 | |
---|---|
DigiKey Part Number | 3235-1PK-3003D34-ND |
Manufacturer | |
Manufacturer Product Number | 1PK-3003D34 |
Description | SMA, TRUE 75, BNC/TNC & MINI-UHF |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC, Mini UHF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC, Mini UHF | |
Specifications | Hex - 0.042", 0.068", 0.178", 0.197", 0.255" | |
Compatible Tools | 300-054, 300-096, 902-085 | |
Cable Group | RG174, 59, 62, Mini-Coaxial, Belden 1855A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |