
200-048 | |
---|---|
DigiKey Part Number | 3235-200-048-ND |
Manufacturer | |
Manufacturer Product Number | 200-048 |
Description | 1.4" DIAMETER CABLE SLITTER |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Round Cable 1.0" - 1.4" Diameter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Slitter | |
Cable Type | Round Cable 1.0" - 1.4" Diameter | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.72000 | $39.72 |