
300-024 | |
---|---|
DigiKey Part Number | 3235-300-024-ND |
Manufacturer | |
Manufacturer Product Number | 300-024 |
Description | RG174, RG179, BELDEN 8218, FIBER |
Customer Reference | |
Detailed Description | Hand Crimper Tool Fiber Optic Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.15000 | $47.15 |