
300-038 | |
---|---|
DigiKey Part Number | 3235-300-038-ND |
Manufacturer | |
Manufacturer Product Number | 300-038 |
Description | COAX (5 CAVITY HEX) |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Specifications | Hex - 0.068", 0.098", 0.213", 0.255", 0.321" | |
Compatible Tools | 300-054, 300-096, 902-085 | |
Cable Group | RG-58, 141, 142, 303, 400, 59, 62, 210, Belden 8279, 8281, 9231, 9141, RG-6, 212, 222, 304 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.48000 | $20.48 |