
300-039 | |
---|---|
DigiKey Part Number | 3235-300-039-ND |
Manufacturer | |
Manufacturer Product Number | 300-039 |
Description | OPEN BARREL TERMINALS AWG 20-10 |
Customer Reference | |
Detailed Description | Tool Die Set For D-Sub Contacts, 20-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | D-Sub Contacts, 20-10 AWG | |
Specifications | - | |
Compatible Tools | 300-054, 300-096, 902-085 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.48000 | $20.48 |