
300-050 | |
---|---|
DigiKey Part Number | 3235-300-050-ND |
Manufacturer | |
Manufacturer Product Number | 300-050 |
Description | RG174, RG179, BELDEN 8218, FIBER |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF and Fiber Optics |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF and Fiber Optics | |
Specifications | Hex - 0.042", 0.068", 0.078", 0.128", 0.151", 0.178" | |
Compatible Tools | 300-054, 300-096, 902-085 | |
Cable Group | RG-174, 179, Belden 8218 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.48000 | $20.48 |