300-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-102

DigiKey Part Number
3235-300-102-ND
Manufacturer
Manufacturer Product Number
300-102
Description
SMA, SMB, SFR, SC, ST, FC FIBER
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF and Fiber Optics - FC, SC, SFR, SMA, SMB, ST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Tools
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF and Fiber Optics - FC, SC, SFR, SMA, SMB, ST
Specifications
Hex - 0.151", 0.178", 0.213"
Compatible Tools
300-054, 300-096, 902-085
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$19.51000$19.51