
701-007 | |
---|---|
DigiKey Part Number | 3235-701-007-ND |
Manufacturer | |
Manufacturer Product Number | 701-007 |
Description | Light Blue 24 AWG x 12mm 500 pcs |
Customer Reference | |
Detailed Description | Lt. Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Lt. Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.68000 | $35.68 |