701-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-011-100

DigiKey Part Number
3235-701-011-100-ND
Manufacturer
Manufacturer Product Number
701-011-100
Description
White 18 AWG x 14mm 100 pcs
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Tools
Series
-
Packaging
Retail Package
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$9.32000$9.32