
701-017 | |
---|---|
DigiKey Part Number | 3235-701-017-ND |
Manufacturer | |
Manufacturer Product Number | 701-017 |
Description | Red 2x16 AWG x 16mm 500 pcs |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.60000 | $44.60 |