
701-018 | |
---|---|
DigiKey Part Number | 3235-701-018-ND |
Manufacturer | |
Manufacturer Product Number | 701-018 |
Description | Blue 2x14 AWG x 18mm 500 pcs |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 9.00mm | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.83000 | $46.83 |