
701-026-100 | |
---|---|
DigiKey Part Number | 3235-701-026-100-ND |
Manufacturer | |
Manufacturer Product Number | 701-026-100 |
Description | Turquoise 22 AWG x 10mm 100 pcs |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Turquoise |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.34000 | $8.34 |