Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-027

DigiKey Part Number
3235-701-027-ND
Manufacturer
Manufacturer Part Number
701-027
Description
Turquoise, 22 AWG x 12mm 500 pcs
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Tools
Series
-
Packaging
Retail Package
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
22 AWG (0.34mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$39.81000$39.81