
701-031-100 | |
---|---|
DigiKey Part Number | 3235-701-031-100-ND |
Manufacturer | |
Manufacturer Product Number | 701-031-100 |
Description | Yellow 18 AWG x 12mm 100 pcs |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.32000 | $9.32 |