
701-035-100 | |
---|---|
DigiKey Part Number | 3235-701-035-100-ND |
Manufacturer | |
Manufacturer Product Number | 701-035-100 |
Description | Gray 12 AWG x 16mm 100 pcs |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.95000 | $11.95 |