
701-053 | |
---|---|
DigiKey Part Number | 3235-701-053-ND |
Manufacturer | |
Manufacturer Product Number | 701-053 |
Description | 16 AWG x 18mm 1000 pcs |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - |