
701-082 | |
|---|---|
DigiKey Part Number | 3235-701-082-ND |
Manufacturer | |
Manufacturer Part Number | 701-082 |
Description | 1/0 AWG x 32mm 100 pcs |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 1/0 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 1/0 AWG (50.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.22000 | $60.22 |

