
701-088 | |
---|---|
DigiKey Part Number | 3235-701-088-ND |
Manufacturer | |
Manufacturer Product Number | 701-088 |
Description | Gray 26-28 AWG x 10mm 500 pcs |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 26-28 AWG (0.14mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 26-28 AWG (0.14mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Gray |