
701-100 | |
---|---|
DigiKey Part Number | 3235-701-100-ND |
Manufacturer | |
Manufacturer Product Number | 701-100 |
Description | Black 16 AWG x 14mm 500 pcs |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.17000 | $49.17 |