
701-102 | |
---|---|
DigiKey Part Number | 3235-701-102-ND |
Manufacturer | |
Manufacturer Product Number | 701-102 |
Description | Gray 14 AWG x 15mm 500 pcs |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.06000 | $49.06 |