
800-023 | |
---|---|
DigiKey Part Number | 3235-800-023-ND |
Manufacturer | |
Manufacturer Product Number | 800-023 |
Description | Phillips Head #2 x 6" |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 10.30" (262.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.30" (109.2mm) | |
Length - Overall | 10.30" (262.0mm) | |
Features | Black Tip, Magnetic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.91000 | $3.91 |