
902-407-10 | |
---|---|
DigiKey Part Number | 3235-902-407-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-407-10 |
Description | 10PCS NON-INS 22-16AWG #4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.029" (0.74mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.453" (11.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |