
902-419-10 | |
---|---|
DigiKey Part Number | 3235-902-419-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-419-10 |
Description | 10PCS BUTT SPLICE 16-14AWG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |