
902-420-10 | |
---|---|
DigiKey Part Number | 3235-902-420-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-420-10 |
Description | 10PCS BUTT SPLICE 12-10AWG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Opening Connector 16-22 AWG White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Opening | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |