
902-426-10 | |
---|---|
DigiKey Part Number | 3235-902-426-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-426-10 |
Description | 10PCS 12-10AWG .250X.032" |
Customer Reference | |
Detailed Description | Quick Connect Female 10-12 AWG Push-On Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Push-On | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - |