
902-442-10 | |
---|---|
DigiKey Part Number | 3235-902-442-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-442-10 |
Description | 10PCS INS 16-14AWG #8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.335" (8.51mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Vinyl |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |