
902-446-10 | |
---|---|
DigiKey Part Number | 3235-902-446-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-446-10 |
Description | 10PCS INS 12-10AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (1.00mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.051" (26.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Vinyl |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.62000 | $2.62 |