
902-452-10 | |
---|---|
DigiKey Part Number | 3235-902-452-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-452-10 |
Description | 10PCS INS 16-14AWG #6 |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.224" (5.70mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | Vinyl | |
Tongue Inside Opening | 0.146" (3.71mm) |