
902-458-10 | |
---|---|
DigiKey Part Number | 3235-902-458-10-ND |
Manufacturer | |
Manufacturer Product Number | 902-458-10 |
Description | 10PCS INS 12-10AWG 1/4" |
Customer Reference | |
Detailed Description | Yellow 1/4 Stud Spade Terminal Connector 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.354" (9.00mm) | |
Length - Overall | 1.209" (30.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | Vinyl | |
Tongue Inside Opening | 0.252" (6.40mm) |