
9PK-3003D27 | |
---|---|
DigiKey Part Number | 3235-9PK-3003D27-ND |
Manufacturer | |
Manufacturer Product Number | 9PK-3003D27 |
Description | RED, BLUE, YELLOW SINGLE CRIMP |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 8-22 AWG | |
Specifications | - | |
Compatible Tools | 300-054, 300-096, 902-085 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.82000 | $24.82 |