9PK-3003D29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PK-3003D29

DigiKey Part Number
3235-9PK-3003D29-ND
Manufacturer
Manufacturer Product Number
9PK-3003D29
Description
7810A, 9913, 9914, LMR400
Customer Reference
Detailed Description
Tool Die Set For Coaxial Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Tools
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial Connectors
Specifications
Hex - 0.118", 0.429"
Compatible Tools
300-054, 300-096, 902-085
Cable Group
Belden 7810A, 9913, 9914, LMR 400
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$19.51000$19.51