
CP-302G | |
---|---|
DigiKey Part Number | 3235-CP-302G-ND |
Manufacturer | |
Manufacturer Product Number | CP-302G |
Description | WIRE STRIPPER AWG 20-10 |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 20 AWG | |
Features | Lock, Spring Return |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |