
CP-413G | |
---|---|
DigiKey Part Number | 3235-CP-413G-ND |
Manufacturer | |
Manufacturer Product Number | CP-413G |
Description | AWG 8-26 SNIPS CRIMPER |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.99000 | $12.99 |