
MT-1236 | |
---|---|
DigiKey Part Number | 3235-MT-1236-ND |
Manufacturer | |
Manufacturer Product Number | MT-1236 |
Description | 3-5/6 True-RMS Compact DMM |
Customer Reference | |
Detailed Description | True RMS Handheld Digital Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital | |
Display Digits | 3.83 | |
Display Type | LCD | |
Display Count | 5999 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold | |
Ranging | - | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Manual |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |