
MT-1280 | |
---|---|
DigiKey Part Number | 3235-MT-1280-ND |
Manufacturer | Pro'sKit |
Manufacturer Product Number | MT-1280 |
Description | 3-5/6 DIGITS 5999 COUNTS DIGITAL |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature Continuity, Diode Test, Transistor Gain Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pro'sKit | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.83 | |
Display Type | LCD | |
Display Count | 5999 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature | |
Functions, Extra | Continuity, Diode Test, Transistor Gain | |
Features | Auto Off, Backlight, Hold | |
Ranging | Manual | |
Response | True RMS | |
Ratings | CAT III 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.39000 | $55.39 |