
MT-5110 | |
---|---|
DigiKey Part Number | 3235-MT-5110-ND |
Manufacturer | Pro'sKit |
Manufacturer Product Number | MT-5110 |
Description | 3-1/2 DIGITS 1999 COUNTS CAPACIT |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Capacitance Function Features Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pro'sKit | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 1999 | |
Function | Capacitance | |
Functions, Extra | - | |
Features | Backlight | |
Ranging | - | |
Response | - | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.39000 | $72.39 |