
CP-462G | |
|---|---|
DigiKey Part Number | 3539-CP-462G-ND |
Manufacturer | Eclipse |
Manufacturer Part Number | CP-462G |
Description | WIRE FERRULE CRIMPER, SQUARE CRI |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Ratcheting | Ratchet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.42000 | $90.42 |








