
EA2025MA10-16.000M TR | |
---|---|
DigiKey Part Number | 2773-EA2025MA10-16.000MTR-ND - Tape & Reel (TR) 2773-EA2025MA10-16.000MCT-ND - Cut Tape (CT) 2773-EA2025MA10-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2025MA10-16.000M TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.98683 | $986.83 |