EB1620YA10-24.576M TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


ILSI
In Stock: 9
Unit Price: $0.78000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.89181
Datasheet

Parametric Equivalent


ILSI
In Stock: 0
Unit Price: $0.00000
Datasheet
EB1620JA10-19.200M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1620YA10-24.576M TR

DigiKey Part Number
2773-EB1620YA10-24.576MCT-ND - Cut Tape (CT)
2773-EB1620YA10-24.576MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB1620YA10-24.576M TR
Description
CRYSTAL 24.5760MHZ 10PF SMD
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.