Parametric Equivalent

EC3645TS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3645TS-25.000MTR-ND - Tape & Reel (TR) 2773-EC3645TS-25.000MCT-ND - Cut Tape (CT) 2773-EC3645TS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | EC3645TS-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.35800 | $13.58 |
| 25 | $1.28400 | $32.10 |
| 50 | $1.23100 | $61.55 |
| 100 | $1.18000 | $118.00 |
| 250 | $1.11592 | $278.98 |
| 500 | $1.06980 | $534.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87175 | $871.75 |
| 2,000 | $0.83575 | $1,671.50 |
| 3,000 | $0.82500 | $2,475.00 |


