
ECS-240-18-30B-AGN-TR | |
---|---|
DigiKey Part Number | XC2696TR-ND - Tape & Reel (TR) XC2696CT-ND - Cut Tape (CT) XC2696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-30B-AGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-30B-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.70400 | $7.04 |
50 | $0.63800 | $31.90 |
100 | $0.61160 | $61.16 |
500 | $0.55446 | $277.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.48796 | $487.96 |
2,000 | $0.45110 | $902.20 |
3,000 | $0.42550 | $1,276.50 |
5,000 | $0.39981 | $1,999.05 |
7,000 | $0.39405 | $2,758.35 |
10,000 | $0.39375 | $3,937.50 |