
ECS-270-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-270-18-23G-JGN-TR-ND - Tape & Reel (TR) 50-ECS-270-18-23G-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-270-18-23G-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-270-18-23G-JGN-TR |
Description | CRYSTAL 27.000 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52402 | $524.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.69400 | $6.94 |
| 25 | $0.65600 | $16.40 |
| 50 | $0.62900 | $31.45 |
| 100 | $0.60300 | $60.30 |
| 250 | $0.57024 | $142.56 |
| 500 | $0.54662 | $273.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |

