ECS-320-10-36B-7KM-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
32 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-10-36B-7KM-TR

DigiKey Part Number
50-ECS-320-10-36B-7KM-TR-ND - Tape & Reel (TR)
50-ECS-320-10-36B-7KM-CT-ND - Cut Tape (CT)
50-ECS-320-10-36B-7KM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ECS-320-10-36B-7KM-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-10-36B-7KM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.38200$3.82
25$0.36120$9.03
50$0.34620$17.31
100$0.33190$33.19
250$0.31384$78.46
500$0.29830$149.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24515$245.15
2,000$0.23501$470.02
3,000$0.22927$687.81
5,000$0.22224$1,111.20
7,000$0.21773$1,524.11
10,000$0.21306$2,130.60
12,000$0.21071$2,528.52
24,000$0.20200$4,848.00
25,000$0.20150$5,037.50
Manufacturer Standard Packaging