
ECS-320-10-37B-7TN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37B-7TN-TR-ND - Tape & Reel (TR) 50-ECS-320-10-37B-7TN-CT-ND - Cut Tape (CT) 50-ECS-320-10-37B-7TN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-320-10-37B-7TN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37B-7TN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29116 | $291.16 |

