Parametric Equivalent

ECS-320-12-37-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-12-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-12-37-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-320-12-37-CKM-TR3 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.34200 | $3.42 |
| 25 | $0.32360 | $8.09 |
| 50 | $0.31040 | $15.52 |
| 100 | $0.29760 | $29.76 |
| 250 | $0.28140 | $70.35 |
| 500 | $0.26974 | $134.87 |
| 1,000 | $0.25858 | $258.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24643 | $739.29 |
| 6,000 | $0.20788 | $1,247.28 |


