Parametric Equivalent

ECS-3225MVLC-184-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVLC-184-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVLC-184-CN-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVLC-184-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-3225MVLC-184-CN-TR |
Description | XTAL OSC XO 18.432MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.96600 | $9.66 |
| 25 | $0.91360 | $22.84 |
| 50 | $0.87600 | $43.80 |
| 100 | $0.83970 | $83.97 |
| 250 | $0.79404 | $198.51 |
| 500 | $0.76120 | $380.60 |
| 1,000 | $0.72973 | $729.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64054 | $1,921.62 |
| 6,000 | $0.62668 | $3,760.08 |
| 9,000 | $0.62483 | $5,623.47 |
| 15,000 | $0.61893 | $9,283.95 |


