
ECS-384-10-33B-CKY-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-384-10-33B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-384-10-33B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-384-10-33B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-33B-CKY-TR3 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-10-33B-CKY-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.43800 | $4.38 |
50 | $0.39660 | $19.83 |
100 | $0.38020 | $38.02 |
500 | $0.34472 | $172.36 |
1,000 | $0.33045 | $330.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26269 | $788.07 |
6,000 | $0.25676 | $1,540.56 |
9,000 | $0.24569 | $2,211.21 |
15,000 | $0.23782 | $3,567.30 |
21,000 | $0.23335 | $4,900.35 |
30,000 | $0.23063 | $6,918.90 |