Parametric Equivalent

ECS-384-10-37B-CTP-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-384-10-37B-CTP-TR3TR-ND - Tape & Reel (TR) 50-ECS-384-10-37B-CTP-TR3CT-ND - Cut Tape (CT) 50-ECS-384-10-37B-CTP-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-384-10-37B-CTP-TR3 |
Description | CRYSTAL 38.4 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.36400 | $3.64 |
| 25 | $0.34440 | $8.61 |
| 50 | $0.33000 | $16.50 |
| 100 | $0.31640 | $31.64 |
| 250 | $0.29916 | $74.79 |
| 500 | $0.28680 | $143.40 |
| 1,000 | $0.27493 | $274.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21582 | $647.46 |
| 6,000 | $0.20809 | $1,248.54 |
| 9,000 | $0.20009 | $1,800.81 |
| 15,000 | $0.19923 | $2,988.45 |





